Cap Tant Solid 0.22uF 50V B CASE 10% (3.81 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 6.8 Ohm 125°C T/R
AVX TAZB224K050LRSB0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 3.81 |
| Polarity | POLARIZED |
| Capacitance | 0.22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.