The TAZB335M006CRSZ0800 is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 6V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 1.27mm in width and 3.81mm in length, with a height of 1.27mm. It is designed for surface mount applications.
AVX TAZB335M006CRSZ0800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 3.81 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.