The TAZC685M010CSSD0924 is a 6.8uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR of 5.5 and a leakage current of 1. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications. The capacitor features high reliability and a D failure rate.
Checking distributor stock and pricing after the page loads.
AVX TAZC685M010CSSD0924 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 5.5Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.