Cap Tant Solid 1uF 50V E CASE 20% (5.08 X 2.54 X 1.27mm) Inward L SMD (0.001%FR) 6 Ohm 125°C T/R
AVX TAZE105M050CRSD0824 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.