The TAZE106K010CWSZ0824 is a 10uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a standard ESR of 3.5 and a leakage current of 1. The capacitor has a high reliability construction and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
AVX TAZE106K010CWSZ0824 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |