The AVX TAZF226M015CBSD0H45 is a 22uF surface mount tantalum capacitor with a 15VDC voltage rating and 20% tolerance. It has a standard ESR type and a high reliability feature. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
AVX TAZF226M015CBSD0H45 technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.