The AVX TAZF686K006LSSD0824 is a 68uF surface mount tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a low ESR of 0.4 and a leakage current of 4. The capacitor is constructed with a flat design and has a special feature of high reliability. It is rated for operation from -55°C to 125°C and is suitable for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
AVX TAZF686K006LSSD0824 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.4Ohm |
| Leakage Current | 4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.