The TAZG106K025CBMB0800 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a surface mount device with a width of 2.79mm and a length of 6.73mm. It is manufactured by AVX and is part of the TAZ series.
AVX TAZG106K025CBMB0800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 6.73 |
| Polarity | POLARIZED |
| Manufacturer Series | TAZ |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TAZ |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.