Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.1%FR) 1.4 Ohm 125°C T/R
AVX TAZG106K025CRMB0800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 6.73 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TAZ |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.