Cap Tant Solid 22uF 15V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.1%FR) 1.1 Ohm 125°C T/R
AVX TAZG226K015CRSB0000 technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| DC Rated Voltage | 15VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 4uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.