The AVX TAZH475J050CSSZ0H23 is a surface mount tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC. It has a tolerance of 5% and an ESR of 1.5. The capacitor is designed for high reliability and has a leakage current of 3. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 1.5Ohm |
| Leakage Current | 3uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |