This 68uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 20%. It features a low ESR of 0.18 and a high reliability construction. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
AVX TAZH686M015LBST0924 technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 0.18Ohm |
| Leakage Current | 10uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.