The AVX TAZV477K010LBSC0000 is a 470uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has an ESR of 0.1 and a leakage current of 47. The capacitor is designed for surface mount applications and has a case code of V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a high reliability feature. It meets a C failure rate standard.
AVX TAZV477K010LBSC0000 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 47uA |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.