Cap Tant Solid 33uF 25V X CASE 20% (6.93 X 5.41 X 2.74mm) Inward L SMD (0.001%FR) 125°C Waffle
AVX TAZX336M025LWSD0000 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.