Cap Tant Solid 15uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 (0.1%FR) 0.5 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 2.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |