The AVX TBJB476M006JRLZ0H00 is a 47uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a low ESR of 0.5 and a leakage current of 2.1. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TBJB476M006JRLZ0H00 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 2.1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.