This 100uF tantalum capacitor has a working voltage of 6.3VDC and a tolerance of 10%. It features low ESR and a leakage current of 4.5uA. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and operates over a temperature range of -55 to 125°C.
AVX TBJC107K006JRSB0000 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 4.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC107K006JRSB0000 to view detailed technical specifications.
No datasheet is available for this part.