This 6V tantalum capacitor has a capacitance of 100uF and operates within a temperature range of -55°C to 125°C. It is a solid tantalum capacitor with a polarized design and a package type of 6032-28. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height.
AVX TBJC107K006LBSB0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJC107K006LBSB0000 to view detailed technical specifications.
No datasheet is available for this part.