Cap Tant Solid 100uF 6V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 (0.1%FR) 0.15 Ohm 125°C T/R
AVX TBJC107K006LRSB0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJC107K006LRSB0000 to view detailed technical specifications.
No datasheet is available for this part.