This 100uF tantalum capacitor is rated for 10V DC and has a maximum operating temperature of 125C. It is a polarized component with a 2-pin configuration. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height. It is suitable for use in a variety of applications, including those requiring solid tantalum capacitors.
AVX TBJC107K010LRSC0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJC107K010LRSC0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.