CWR11 - MIL-PRF-55365/8 ESTABLISHED RELIABILITY COTS-PLUS AND SPACE LEVEL
AVX TBJC225K025CBSB0045 technical specifications.
| Voltage | 25VDC |
| Tolerance | 10% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.