The AVX TBJD226M025RWSZ0800 is a 22uF tantalum capacitor with a 25VDC voltage rating and 20% tolerance. It has a standard ESR of 0.65 and a leakage current of 4.1. This capacitor is suitable for surface mount applications and operates within a temperature range of -55 to 125 degrees Celsius.
AVX TBJD226M025RWSZ0800 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.65Ohm |
| Leakage Current | 4.1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.