
The AVX TBJD335K050LRLB0H24 is a surface mount tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.8. The capacitor is constructed with a flat construction type and has a low ESR type. It operates over a temperature range of -55 to 125 degrees Celsius and has a leakage current of 1.65. The capacitor is available in a 2-terminal package with a size of 7.3 x 4.3 x 2.9mm.
AVX TBJD335K050LRLB0H24 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 1.65uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJD335K050LRLB0H24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.