This AVX TBJD335M050JWLB0H00 tantalum capacitor features a capacitance of 3.3uF, a voltage rating of 50VDC, and a tolerance of 20%. It has an ESR of 0.8 and a leakage current of 1.2. The capacitor is constructed with a flat construction and has a low ESR type. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package, which is suitable for surface mount applications with an inward L termination style.
AVX TBJD335M050JWLB0H00 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 1.2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.