The AVX TBJE107K010JWLC0H00 is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.1. The capacitor is designed for surface mount applications and has a case code of E. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has an inward L termination style.
AVX TBJE107K010JWLC0H00 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 7.5uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.