This AVX TBJE226M035LRSB0023 tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22 microfarads and a DC rated voltage of 35 volts. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is a polarized component.
AVX TBJE226M035LRSB0023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJE226M035LRSB0023 to view detailed technical specifications.
No datasheet is available for this part.