The AVX TBJE336K025LBSB0823 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 25 volts. The capacitor measures 4.3mm in width and 7.3mm in length, and is available in a 7343-43 package type. The AVX TBJE336K025LBSB0823 is suitable for use in a variety of applications where a reliable and high-performance capacitor is required.
AVX TBJE336K025LBSB0823 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJE336K025LBSB0823 to view detailed technical specifications.
No datasheet is available for this part.