Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 (0.1%FR) 0.3 Ohm 125°C T/R
AVX TBJE336K025LRSB0023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJE336K025LRSB0023 to view detailed technical specifications.
No datasheet is available for this part.