Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 (0.1%FR) 0.3 Ohm 125°C T/R
AVX TBJE336K025LRSB0824 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.3Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 8.25uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJE336K025LRSB0824 to view detailed technical specifications.
No datasheet is available for this part.