
Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 (0.1%FR) 0.6 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC106M025CBLB0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC106M025CBLB0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.