
The AVX TBWC106M025CRLZ9H24 is a 10uF tantalum capacitor with a 25VDC voltage rating and 20% tolerance. It has a standard ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed in a flat form and has a surface mount package type. It measures 6mm in length, 3.2mm in depth, and 2.6mm in height, with a size of 6 X 3.2 X 2.6mm. The capacitor has a leakage current of 2.5 and an ESR of 0.6.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC106M025CRLZ9H24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC106M025CRLZ9H24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.