
The AVX TBWC106M025CWLC0800 is a 10uF surface mount tantalum capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has an ESR of 0.6 and a leakage current of 2.5. The capacitor is constructed with a flat design and has a standard ESR type. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC106M025CWLC0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC106M025CWLC0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.