The AVX TBWC156M006CRLC9823 is a surface mount tantalum capacitor with a capacitance of 15uF and a voltage rating of 6VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 2. The capacitor has a leakage current of 0.7 and operates within a temperature range of -55 to 125 degrees Celsius. It is constructed as a flat solid tantalum capacitor with a standard ESR type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC156M006CRLC9823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156M006CRLC9823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.