
The AVX TBWC156M006CRSC0000 is a surface mount tantalum capacitor with a capacitance of 15uF and a voltage rating of 6VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 2. The capacitor is constructed with a flat design and has a failure rate of C. It is rated for operation between -55°C and 125°C and has a leakage current of 0.7. The capacitor measures 6mm in length, 3.2mm in depth, and 2.6mm in height, and is packaged in a 6032-28 case with an inward L termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC156M006CRSC0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156M006CRSC0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.