The AVX TBWC156M006CRSC0H24 is a 15uF surface mount tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It has a standard ESR type and a failure rate of C. The capacitor measures 6mm in length, 3.2mm in depth, and 2.6mm in height, with a 6032-28 package and inward L termination style. It operates over a temperature range of -55°C to 125°C and has a leakage current of 0.7.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC156M006CRSC0H24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156M006CRSC0H24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.