
This 15uF surface mount solid tantalum capacitor has a 6VDC voltage rating and 20% tolerance. It features a standard ESR type and a construction of flat. The capacitor measures 6mm in length, 3.2mm in depth, and 2.6mm in height, with a package size of 6 X 3.2 X 2.6mm. It operates between -55°C and 125°C and has a leakage current of 0.7. The capacitor is constructed with a standard ESR type and has a failure rate of C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC156M006CSLC0824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156M006CSLC0824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.