
The AVX TBWC156M006CSLC9024 is a 15uF surface mount tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It has a standard ESR of 2 and a leakage current of 0.7. The capacitor is constructed with a flat design and has a maximum operating temperature of 125 degrees Celsius. It is suitable for surface mount applications and has a failure rate of C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC156M006CSLC9024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156M006CSLC9024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.