
The AVX TBWC156M006CSSB9823 is a surface mount tantalum capacitor with a capacitance of 15uF, rated for 6VDC and 20% tolerance. It has an ESR of 2 and a leakage current of 0.7. The capacitor is constructed with a flat design and has a standard ESR type. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 6mm in length, 3.2mm in depth, and 2.6mm in height, with a package code of C and a termination style of inward L.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC156M006CSSB9823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156M006CSSB9823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.