
The AVX TBWC225M035CSLC0023 is a 2.2uF surface mount solid tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 20%. It has a standard ESR of 3.5 and a leakage current of 0.8. The capacitor is constructed in a flat style and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC225M035CSLC0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC225M035CSLC0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.