
This surface mount tantalum capacitor has a capacitance of 3.3uF and a voltage rating of 25VDC with a tolerance of 20%. It has an ESR of 2.5 and a leakage current of 0.9. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a 2-terminal package with a size of 6mm x 3.2mm x 2.6mm.
AVX TBWC335M025CRSC0H23 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2.5Ohm |
| Leakage Current | 0.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC335M025CRSC0H23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.