
The AVX TBWC475M020CWSZ9H24 is a surface mount tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 20VDC. It has a tolerance of 20% and an ESR of 2. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C. The capacitor has a size of 6mm x 3.2mm x 2.6mm and is mounted using an inward L termination style.
Sign in to ask questions about the AVX TBWC475M020CWSZ9H24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TBWC475M020CWSZ9H24 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC475M020CWSZ9H24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.