
The AVX TBWC476M010CBLC0023 is a 47uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR type and a construction of flat. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 4.7. It is a solid tantalum capacitor with a size of 6x3.2x2.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC476M010CBLC0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.2Ohm |
| Leakage Current | 4.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC476M010CBLC0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.