
The AVX TBWC476M010CRSC0024 is a 47uF tantalum capacitor with a voltage rating of 10VDC and a tolerance of 20%. It has a case code of C and a termination style of inward L. The capacitor measures 6mm in length, 3.2mm in depth, and 2.6mm in height. It operates between -55°C and 125°C and has a standard ESR type. The failure rate is C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWC476M010CRSC0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.2Ohm |
| Leakage Current | 4.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC476M010CRSC0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.