This 47uF tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It is a surface mount component with a 6032-28 package and measures 6mm in length, 3.2mm in depth, and 2.6mm in height. The capacitor operates between -55°C and 125°C and has a standard ESR type with a failure rate of C. It has a leakage current of 4.7 and an ESR of 1.2.
AVX TBWC476M010CSLC9000 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.2Ohm |
| Leakage Current | 4.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC476M010CSLC9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.