
The AVX TBWD157M004CSSC9723 is a 150uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It has a standard ESR of 0.8 and a leakage current of 6. The capacitor is constructed with a flat design and has a size of 7.3 X 4.3 X 2.9mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the AVX TBWD157M004CSSC9723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TBWD157M004CSSC9723 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 150uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD157M004CSSC9723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.