This surface mount tantalum capacitor has a capacitance of 22uF and a voltage rating of 20VDC with a tolerance of 20%. It has an equivalent series resistance (ESR) of 1 and a leakage current of 4.4. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has a standard ESR type. It is rated for surface mount applications and has a package size of 7.3 x 4.3 x 2.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWD226M020CBLB0745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 4.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD226M020CBLB0745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.