The AVX TBWD226M020CBLB0845 is a surface mount tantalum capacitor with a capacitance of 22uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1. The capacitor has a leakage current of 4.4mA and operates over a temperature range of -55C to 125C. The device is constructed with a flat design and has a standard ESR type. It is rated for surface mount applications and has a case code of D.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWD226M020CBLB0845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 4.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD226M020CBLB0845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.