The AVX TBWD337M004CBSZ0724 is a surface mount tantalum capacitor with a capacitance of 330uF and a voltage rating of 4VDC. It has a tolerance of 20% and an ESR of 0.7. The capacitor is constructed in a flat style and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high capacitance and low ESR. The capacitor measures 7.3mm in length, 4.3mm in depth, and 2.9mm in height, and has a surface mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TBWD337M004CBSZ0724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 13.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD337M004CBSZ0724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.