The AVX TBWD686K010CWSZ0945 is a 68uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features an ESR of 0.8 and a leakage current of 6.8. This capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
AVX TBWD686K010CWSZ0945 technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 6.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |