Cap Tant Solid 440uF 10V 2H CASE 10% (7.82 X 4.06 X 6.1mm) Inward L Stacked 2 Stacked (0.1%FR) 0.05 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 440uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.05Ohm |
| Leakage Current | 44uA |
| Case Code | 2H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |